RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.50.90.31 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Switch Function | Momentary Contact |
Actuator Style | Round Plunger |
Pole Throw Configuration | SPST |
Switch Configuration | OFF (ON) |
Bushing Type | Threaded |
Maximum Current Rating (A) | 3@125VAC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 200 |
Maximum Contact Resistance (mOhm) | 10 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 30000 |
Actuator Color | Black |
Actuator Length (mm) | 6.3 |
Number of Rows | 1 |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Number of Terminals | 2 |
Terminal Length (mm) | 4 |
Terminal Pitch (mm) | 7.3 |
Seal Location | Terminals |
Seal Description | Epoxy |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Thread Size | M12 |
Body Length (mm) | 12 |
Bushing Length (mm) | 9 |
Body Depth (mm) | 12 |
Body Height (mm) | 9 |
Product Length (mm) | 12 |
Product Depth (mm) | 12 |
Product Height (mm) | 28.3 |
Easily reset the current state or mode using this SB4011NOM-24 push button switch manufactured from NKK Switches.