Diodes IncorporatedSBR30A40CTFP-GRectifiers
Diode Super Barrier Rectifier 40V 30A 3-Pin(3+Tab) ITO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
500 | |
Dual Common Cathode | |
Active | |
-65 | |
-65 to 150 | |
40 | |
30 | |
0.5@15A | |
150 | |
Mounting | Through Hole |
Package Height | 15.87 |
Package Width | 4.7 |
Package Length | 10.11 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | ITO-220AB |
3 | |
Lead Shape | Through Hole |