Diodes IncorporatedSBRT20U60SP5-7DRectifiers
Diode Super Barrier Rectifier 60V 20A 3-Pin(2+Tab) PowerDI 5 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 5.37 |
Package Length | 3.97 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | PowerDI 5 |
3 |
If your circuit needs to adjust from an AC to DC voltage use a super barrier rectifier SBRT20U60SP5-7D rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 320 A, while its maximum continuous forward current is 20 A. This rectifier has an operating temperature range of -55 °C to 150 °C.