knitter-switchSBS1002TConmutador DIP

Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Does your printed circuit board need some type of electronic flow control? The SBS1002T dual in-line package switch, developed by Knitter-Switch, is the component you need. This device has a maximum current rating of 0.1 A @ 6VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SBS1002T DIP switch has a gull wing termination style. This product is 6.02 mm long, 3.7 mm tall and 9.8 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.

A datasheet is only available for this product at this time.