SOURIAUSC16M11TK6Contacto del conector

Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Reel

Never worry about a loose connection again with this SC16M11TK6 connector contact from Souriau. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 16-18 AWG. This product is 19 mm long. It uses the crimp termination method.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.4735
    1. 1+$0.4735
    2. 15000+$0.4679
    3. 30000+$0.4623
    4. 60000+$0.4539
    5. 105000+$0.4480