SOURIAUSC16ML11S6Contacto del conector

Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Loose

This SC16ML11S6 connector contact from Souriau provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. Its wire is 16 AWG. This product is 19 mm long.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    15 semanas
    • Price: