SOURIAUSC24ML1S6Contacto del conector

Contact SKT 16 Size Crimp ST Cable Mount 24-26AWG Loose

This SC24ML-1S6 connector contact from Souriau comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. Its wire is 24 AWG. This product is 19 mm long.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    15 semanas
    • Price: $1.344
    1. 1+$1.344
    2. 1500+$1.272
    3. 3000+$1.200
    4. 5000+$1.128