RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Number of Channels per Chip | 1 |
Maximum Data Rate | 115.2KBd |
Transmitter and Receiver FIFO Counter | No |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Supply Current (mA) | 2.5 |
Maximum Power Dissipation (mW) | 300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
DMA Support | No |
False Start Bit Detection | Yes |
Automatic Software Flow Control | No |
Automatic Hardware Flow Control | No |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
A datasheet is only available for this product at this time.
Contacto y asistencia
Programas y socios
Nuevos productos
Categorías de productos
Fabricantes
Sectores verticales & tendencias