50% Off
Cornell Dubilier ElectronicsSCD105K202A3Z25-FPelícula del capacitor
Cap Film 1uF 2000V PP 10%( 56.52 X 46.4 X 50.2mm) Screw Mount Lug 0.006 Ohm 85°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This igbt snubber SCD105K202A3Z25-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|630VAC. The SCD105K202A3Z25-F part has a lug terminal termination style. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 56.52(Max) mm long, 50.2(Max) mm tall and 46.4(Max) mm deep.