Mean Well EnterprisesSCWN03E-15Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 8-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
9 | |
15 | |
0.2 | |
3 | |
3000VDC | |
DC/DC | |
100(Min) | |
Yes | |
0.5% | |
0.5% | |
81(Typ) | |
-40 | |
90 | |
Fixed | |
12.5 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
8 |