30
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
30
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
Conectores de Entrada/Salida
Conectores circular
SD-60 - CUI Devices
Video Transcript
CUI Devices
SD-60
Conector circular
Conn Circular DIN PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular DIN
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PL
Termination Method
Solder Cup
Less Contact
No
Contact Material
Brass
Contact Plating
Nickel
Shell Material
Steel
Shell Plating
Nickel
Maximum Current Rating (A)
1
Maximum Voltage Rating
100VAC|12VDC
Minimum Operating Temperature (°C)
5
Maximum Operating Temperature (°C)
70
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
5000
Product Diameter (mm)
15.49
Product Length (mm)
59.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
10 semanas
Price: