C&KSD08H1SBConmutador DIP

Switch DIP OFF ON SPST 8 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Use C&K Components' SD08H1SB dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 25VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SD08H1SB DIP switch has a gull wing termination style. This product is 21.79 mm long, 4.56 mm tall and 9.91 mm deep. The maximum DC voltage rating is 25 VDC. This product's terminal pitch is 2.54 mm.

100 piezas: Se puede enviar mañana

    Total$59.00Price for 27

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2436+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Taiwán
      • In Stock: 100 piezas
      • Price: $2.185