RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | LTB |
Código HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Buzzer |
Technology | Electromagnetic |
Maximum Resonant Frequency (Hz) | 2048(Typ) |
Minimum Sound Pressure (dBA) | 85dBA |
Minimum Operating Supply Voltage | 3Vo-p |
Typical Operating Supply Voltage | 5Vo-p |
Maximum Operating Supply Voltage | 6Vo-p |
Maximum Supply Current (mA) | 80 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Diameter (mm) | 16 |
Product Height (mm) | 14 |