Micro Commercial ComponentsSD36C-TPSupresores ESD
ESD Suppressor TVS Bi-Dir 36V 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
36 | |
40 | |
48 | |
80@8/20us | |
3@8/20us | |
1 | |
1 | |
240@8/20us | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |