C&KSDA08H1BDConmutador DIP

Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Easily customize your printed circuit with the use of the SDA08H1BD dual in-line package switch, designed from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SDA08H1BD DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 22.26 mm long, 5.8 mm tall and 8.38 mm deep.

Import TariffMay apply to this part if shipping to the United States

415 piezas: Se puede enviar hoy

    Total$84.08Price for 232

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2241+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 415 piezas
      • Price: $0.3624