C&KSDA09H1BDConmutador DIP
Switch DIP OFF ON SPST 9 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile DIP Switch | |
Raised Slide | |
SPST | |
OFF ON | |
9 | |
0.1@5VDC | |
24 | |
300VDC | |
100 | |
50 | |
1000 | |
1000 | |
1 | |
No | |
Through Hole | |
PC Pins | |
2.54 | |
18 | |
20.32 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tube | |
24.84 | |
7.49 | |
3.5 | |
24.84 | |
8.38 | |
5.8 |
Easily customize your printed circuit with the use of the SDA09H1BD dual in-line package switch, designed from C&K Components. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA09H1BD DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 24.84 mm long, 5.8 mm tall and 8.38 mm deep.