C&KSDA10H0SBConmutador DIP

Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

By acting as a series of switches, the SDA10H0SB dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SDA10H0SB DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 27.34 mm long, 4.45 mm tall and 9.3 mm deep.

253 piezas: Se puede enviar en 3 días

    Total$97.73Price for 29

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 253 piezas
      • Price: $3.37