CUI Inc SDM36-24-UD-P5 Adaptador incorporado externo
Plug-In Adapter Single-OUT 24V 1.5A 36W Box
Especificaciones técnicas del producto
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
1.5 | |
36 | |
4000VAC(Typ) | |
70(Max)@230VAC | |
1 | |
47 to 63 | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
240mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Box | |
210 | |
Mounting | Desktop |
Package Height | 33 |
Package Width | 50 |
Package Length | 99 |
