RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Código HTS | 8504.40.95.10 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Desktop Adapter |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 2.08 |
Output Power (W) | 50 |
Minimum Isolation Voltage | 1800VAC(Typ) |
Line Regulation | 1%(Typ) |
Load Regulation | 5%(Typ) |
Typical Inrush Current (A) | 160(Max)@230VAC |
Maximum Input Current (A) | 2@100VAC |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 8.3(Min) |
Input Connector Type | IEC 320-C14 |
Output Connector Polarity | Center Positive |
Adapter Color | White |
Output Connector Type | Cylindrical Female |
Output Connector Diameters (mm) | 2.1x5.5 |
Power Indicator | Yes |
Ripple & Noise | 360mV(Max) |
Protection | Over Current|Over Voltage|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Packaging | Box |
Product Weight (g) | 260 |
Mounting | Desktop |
Package Height | 35 |
Package Width | 49 |
Package Length | 113 |