RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Card | SD Card |
Chip Density (byte) | 2G |
Programmability | Yes |
Interface Type | SD/SPI |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
A datasheet is only available for this product at this time.
Contacto y asistencia
Programas y socios
Nuevos productos
Categorías de productos
Fabricantes
Sectores verticales & tendencias