LittelfuseSESD0402Q2UG-0030-088Supresores ESD
ESD Suppressor Diode TVS Uni-Dir 7V 13Vc Automotive AEC-Q101 3-Pin XDFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Dual Common Anode | |
Uni-Directional | |
2 | |
10 | |
7(Typ) | |
13(Typ) | |
0.025(Typ) | |
0.3(Typ) | |
-55 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 1 |
Package Length | 0.6 |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | XDFN |
3 | |
Lead Shape | No Lead |