LittelfuseSESD0402X1BN-0015-096Supresores ESD
ESD Suppressor TVS Bi-Dir 7V 2-Pin DFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Yes |
TVS | |
Single | |
Bi-Directional | |
1 | |
10 | |
7(Typ) | |
14(Typ) | |
0.025(Typ) | |
0.15(Typ) | |
-55 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
2 | |
Lead Shape | No Lead |