29
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
29
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
Filtros SAW
SF2258E - Murata Manufacturing
Video Transcript
Murata Manufacturing
SF2258E
SAW Filters
SAW Filter RF 2657MHz 3.6dB 50Ohm SMD 6 Pin SM3030-6 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
EA
Automotive
No
PPAP
No
Type
RF
Typical Center Frequency (Hz)
2657M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
3.6
Pass Band Ripple (dB)
2
Mounting
Surface Mount
Number of Terminals
6
Terminal Pitch (mm)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SM3030-6
Packaging
Tape and Reel
Product Length (mm)
3.13
Product Depth (mm)
3.13
Product Height (mm)
1.38
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2500
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: