VishaySFR16S0004022FR500Resistor sujeto a orificio pasante simple
Res Metal Film 40.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
40.2K | |
1% | |
200 | |
0.5 (1/2) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.9 | |
4.1 | |
0.102 | |
0.45 | |
Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this SFR16S0004022FR500 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 40.2K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 4.1 mm long. It has a tolerance of 1%. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. The SFR16S0004022FR500 part has an axial termination style.