Epson Electronics AmericaSG-531P 8.1920MC: ROHSOscilador de cristal TH
Oscillator XO 8.192MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.3(Max) - 0.2(Min) |
Package Width | 6.6 |
Package Length | 13.7(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP |
4 | |
Lead Shape | Through Hole |