Epson Electronics AmericaSG-8002CA 125.0000M-SCBBOscilador de cristal SMD
Oscillator XO 125MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD Bulk
Compliant | |
EAR99 | |
NRND | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Programmable Crystal Oscillator | |
125 | |
±50 | |
±5 (1st) | |
15 | |
60 | |
CMOS | |
3 | |
3.6 | |
3.3 | |
-20 | |
70 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | CSON |
4 | |
Lead Shape | No Lead |