RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 1 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 5@±28V |
Minimum Dual Supply Voltage (V) | ±4 |
Typical Dual Supply Voltage (V) | ±28 |
Maximum Dual Supply Voltage (V) | ±40 |
Maximum Input Offset Current (uA) | 0.003@±28V |
Maximum Input Bias Current (uA) | 0.02@±28V |
Maximum Supply Current (mA) | 4@±28V |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 2.5@±28V |
Typical Voltage Gain (dB) | 105.11 |
Minimum PSRR (dB) | 96.48(Typ) |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Typical Gain Bandwidth Product (MHz) | 1 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Mounting | Through Hole |
PCB changed | 8 |
Standard Package Name | TO-99 |
Supplier Package | Metal Can |
Pin Count | 8 |