Mean Well EnterprisesSGA25E05-P1JAdaptador incorporado externo
Plug-In Adapter Single-OUT 5V 4A 20W Carton
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Switching | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
4 | |
20 | |
4242VDC | |
1% | |
5% | |
60(Max)@230VAC | |
0.25@230VAC|0.65@115VAC | |
47 to 63 | |
300@230VAC | |
82.5(Typ) | |
EU | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
80mV(Max) | |
Over Voltage|Overload | |
-20 | |
60 | |
Carton | |
158 | |
Mounting | Plug in |
Package Width | 32 |
Package Length | 75.5 |