Mean Well EnterprisesSGA60E12-P1JAdaptador incorporado externo
Plug-In Adapter Single-OUT 12V 5A 60W Carton
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Switching | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
12 | |
5 | |
60 | |
4242VDC | |
1% | |
3% | |
80(Max)@230VAC | |
0.75@230VAC|1.5@115VAC | |
47 to 63 | |
500@230VAC | |
88(Typ) | |
EU | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
80mV(Max) | |
Over Voltage|Overload | |
-20 | |
50 | |
Carton | |
250 | |
Mounting | Wall |
Package Height | 51.5 |
Package Width | 35 |
Package Length | 93.5 |
Use electrical sub-system energy to power your electronic devices using a switching SGA60E12-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 5 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 60 W. This part has a temperature range of -20 °C to 50 °C.