30
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
30
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
Cables y conectores PCB
Cabezales del conector y receptáculos PCB
SH1-04G - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
SH1-04G
Cabezales del conector y receptáculos PCB
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
10.16
Product Depth (mm)
2.5
Product Height (mm)
8.42
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1920
Quote
Manufacturer Lead Time:
10 semanas
Price:
$0.1285
1920+
$0.1285
2000+
$0.1273
2500+
$0.1260
3000+
$0.1247
4000+
$0.1235
5000+
$0.1222
10000+
$0.1210
20000+
$0.1198
25000+
$0.1186
50000+
$0.1173