Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
0.98 to 1.02 | |
1 | |
2.4 | |
27 | |
0.3@0.5A|0.6@1A | |
30mV | |
75mV | |
0.6 | |
3000 | |
33.3°C/W | |
3°C/W | |
Short Circuit Protection|Thermal Shutdown Protection | |
-30 | |
85 | |
Mounting | Surface Mount |
Package Height | 4.5 |
Package Width | 9.2 |
Package Length | 10 |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
6 | |
Lead Shape | Gull-wing |