Silicon LabsSI1142-M01-GMRSensor especializado
Proximity and Ambient Light Sensor Digital Output 1.8V/2.5V/3.3V 10-Pin QFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Proximity and Ambient Light Sensor | |
-40 | |
85 | |
Tape and Reel | |
-65 | |
3.6 | |
1.8|2.5|3.3 | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 2.85 |
Package Length | 4.9 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | QFN |
10 | |
Lead Shape | No Lead |
Never worry about important information not being documented with this SI1142-M01-GMR specialized sensor from Silicon Laboratories. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.