RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 5A992C |
Estatus de pieza | Active |
Código HTS | 8473.30.11.80 |
Categoría del producto | Transmitter |
Modulation Technique | FSK/OOK |
Maximum Data Rate | 100Kbps |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Maximum RF Operating Frequency (MHz) | 960 |
Operating Band Frequency (MHz) | 27 to 960 |
Minimum Operating Supply Voltage | 1.8V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |