Silicon Labs SI52111-A1-GM2 Sintetizador y generador del reloj
1-Output PCIe Gen1 Clock Generator
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Especificaciones técnicas del producto
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
1 | |
25(Typ) | |
100 | |
55(Max) | |
Crystal | |
HCSL | |
3.13 | |
3.3 | |
3.46 | |
-40 | |
85 | |
Extended |
