Silicon LabsSI52112-B6-GTSintetizador y generador del reloj
Clock Generator 25MHz-IN 100MHz-OUT 8-Pin TSSOP Tube
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
2 | |
25(Typ) | |
100(Typ) | |
55(Max) | |
Crystal | |
HCSL | |
3.13 | |
3.3 | |
3.46 | |
-40 | |
85 | |
Extended | |
17 |