Skyworks SolutionsSI5332BD08782-GM2Sintetizador y generador del reloj
Clock Generator 10MHz to 250MHz-IN 200MHz-OUT 40-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
8 | |
10 to 250 | |
200 | |
60(Max) | |
Crystal|HCSL|LVCMOS|LVDS|LVPECL | |
HCSL|LVCMOS|LVDS|LVPECL | |
1.71 | |
1.8|2.5|3.3 | |
3.63 | |
320(Typ) | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 |