Silicon LabsSI5334B-B09057-GMSintetizador y generador del reloj
Clock Generator 5MHz to 710MHz-IN 350MHz-OUT 24-Pin QFN EP
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
4 | |
5 to 710 | |
200 | |
60(Max) | |
CMOS|Crystal|HSTL|SSTL | |
CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL | |
1.71 | |
1.8|2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Tray |