Skyworks SolutionsSI5335D-B03566-GMRSintetizador y generador del reloj
Clock Generator 10MHz to 350MHz-IN 200MHz-OUT 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4 | |
10 to 350 | |
200 | |
60(Max) | |
SSTL|LVPECL|LVDS|HSTL|HCSL|CMOS|CML | |
SSTL|LVPECL|LVDS|HSTL|HCSL|CMOS|CML | |
1.71 | |
3.3|2.5|1.8 | |
3.63 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 |