Silicon LabsSI5345A-D06674-GMRSintetizador y generador del reloj
Clock Generator 0.008MHz to 750MHz-IN 1028MHz-OUT 64-Pin QFN EP T/R
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
10 | |
0.008 to 750 | |
1028 | |
60(Max) | |
Crystal|LVCMOS | |
CML|HCSL|LVCMOS|LVDS|LVPECL | |
1.71 | |
1.8|3.3 | |
3.47 | |
1200 | |
-40 | |
85 | |
Tape and Reel |