Silicon LabsSI8540-B-FWRSensores de corriente
Unidirectional, 36 V High-Side Current Sense Amplifier
Compliant | |
EAR99 | |
LTB | |
8542330001 |
By measuring the level of current passing through your circuit with this SI8540-B-FWR current sensor from Silicon Laboratories you are ensuring your system from dangerously high current levels. It has an operating frequency of 20 kHz. This device's minimum operating supply voltage of 5 V, while its maximum is 36 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.