RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | LTB |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Driver Type | Low Side |
Bridge Type | Half Bridge |
Number of Drivers | 1 |
Type | MOSFET |
Number of Outputs | 1 |
Maximum Operating Frequency (kHz) | 2000 |
Maximum Propagation Delay Time (ns) | 35 |
Input Logic Compatibility | 5V |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Under Voltage Lockout |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 31 |
Standard Package Name | PowerPAK |
Supplier Package | PowerPAK MLP EP |
Pin Count | 31 |
Lead Shape | No Lead |