VishaySIP32455DB-T2-GE1Interruptores de potencia
Power Switch Hi Side 1-OUT 1.2A 30mOhm 4-Pin WCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.32 |
Package Width | 0.76 |
Package Length | 0.76 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WCSP |
4 | |
Lead Shape | Ball |
Look no further than Vishay's high side SIP32455DB-T2-GE1 power switch, a useful tool used for safely dealing with high-end frequencies. This charge controller has single output. This charge controller has an input voltage of 0.8 to 2.5 V. It features 0.03 Ohm switch on resistance. This device has a maximum power dissipation of 196 mW. Its maximum power dissipation is 196 mW. This charge controller has an operating temperature range of -40 °C to 125 °C.