SiTimeSIT8920BM-71-XXX-000.FP0000GOsciladores MEMS
Oscillator MEMS 1MHz to 110MHz ±20ppm (Stability) LVCMOS 2.5V/3.3V 4-Pin QFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Programmable Clock Oscillator | |
1 to 110 | |
±20 | |
LVCMOS | |
2.5|3.3 | |
-55 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2 |
Package Length | 1.6 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |