29
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
29
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
Interruptores Táctiles
SKPMBHE010 - ALPS Electric
Video Transcript
ALPS Electric
SKPMBHE010
Conmutador táctil
Switch Tactile N.O. SPST Button 0.05A 16VDC 3N SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
SKPMBHE010
Automotive
Unknown
PPAP
Unknown
Actuator Style
Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@16VDC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
100000
Operating Force (N)
3
Number of Rows
1
Mounting
Surface Mount
Number of Terminals
2
Terminal Length (mm)
0.3
Terminal Pitch (mm)
6
Body Orientation
Straight
Packaging
Tape and Reel
Body Length (mm)
6
Body Depth (mm)
6
Body Height (mm)
3.5
Product Length (mm)
6.6
Product Depth (mm)
6
Product Height (mm)
5
EDA / CAD Models
Total en Stock: 1,937 piezas
Quantity
Increments of 1
Minimum 5
Buy
Total
$3.16
Price for 5
En stock
Date Code:
+
Manufacturer Lead Time:
0 semanas
In Stock:
1,937 piezas
Price:
$0.6315
5 pieces.
$0.6315
50 pieces.
$0.5836
100 pieces.
$0.4630
200 pieces.
$0.4616
500 pieces.
$0.4301
1000 pieces.
$0.3849