SwitchcraftSL185FXConector de audio y video
Conn Slim Line Connector F 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Slim Line Connector | |
F | |
5 | |
5 | |
1 | |
Solder Lug | |
Straight | |
5 | |
Copper Alloy | |
Silver | |
Zinc Die Cast | |
Panel Mount |
Run your audio and video effectively with the slim line connector SL185FX audio and video connector from Switchcraft. This F connector's 5 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a female type gender. This connector has a single port. SL185FX is housed in zinc die cast. This device has a maximum current rating of 5 A. Its 5 terminals use the solder lug termination method.