Fischer ElektronikSL 2/025/40/GCabezales del conector y receptáculos PCB
Conn Unshrouded Header M 40 POS 2.54mm Solder ST Thru-Hole
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
M | |
40 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3 | |
250VAC | |
5 | |
-40 | |
163 | |
50.8 | |
5 | |
8.6 | |
Through Hole |
Mount this unshrouded SL 2 025 40 G header connector from Fischer Elektronik on a jumper post on your PCB to support physical configuration options. This M connector's 40 contacts that are made out of bronze powder and plated with gold over nickel. Its pitch is 2.54 mm. It has a male type gender. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 50.8 mm long, 8.6 mm tall and 5 mm deep. This connector has an operating temperature of -40 to 163 °C. SL 2 025 40 G is housed in polyamide 4/6.