SwitchcraftSL405FXConector de audio y video
Conn Slim Line Connector F 5 POS Solder Lug ST Cable Mount 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Slim Line Connector | |
F | |
5 | |
5 | |
1 | |
Solder Lug | |
Straight | |
5 | |
Copper Alloy | |
Silver | |
Thermoplastic | |
Cable Mount |
Make your project the best it can be by using this slim line connector SL405FX audio and video connector from Switchcraft. This F connector's 5 contacts that are made out of copper alloy and plated with silver. It has a female type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. SL405FX is housed in copper alloy. Its 5 terminals use the solder lug termination method.