TelitSL869GNS115R001Módulos celulare
GPS/GLONASS/Galileo/QZSS Cellular Module 24-Pin LLCC Module
7A994 | |
Obsolete | |
8526.91.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
No | |
No | |
No | |
Surface Mount | |
12.2 | |
2.4 | |
16 | |
1.8 | |
CAN/I2C/UART/USB | |
3V | |
3.3V | |
3.6V | |
-40 | |
85 | |
GPS/GLONASS/Galileo/QZSS | |
Package Height | 2.4 |
Package Width | 12.2 |
Package Length | 16 |
PCB changed | 24 |
Standard Package Name | LCC |
Supplier Package | LLCC Module |
24 |