RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | NRND |
Código HTS | 8504.40.95.80 |
Type | Motor Driver |
Motor Type | Stepper Motor |
Maximum Output Current (A) | 1.5 |
Minimum Operating Supply Voltage (V) | 10 |
Operating Supply Voltage (V) | 24 |
Typical Operating Supply Voltage (V) | 24 |
Maximum Operating Supply Voltage (V) | 44 |
Maximum Operating Current (mA) | 15 |
Maximum Power Dissipation (mW) | 3500 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |