SamtecSLM-108-01-G-SCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with Samtec's socket strip SLM-108-01-G-S header connector. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 10.16 mm long, 4.57 mm tall and 2.54 mm deep. SLM-108-01-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.